• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-PLB-162XL TV wall mount 106,7 cm (42") - 203,2 cm (80") Rigid Built-in level

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-PLB-162XL TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 106,7 cm (42") - 203,2 cm (80")
  • Load capacity (max.) 60 kg

Technical specifications

  • VESA compatible: 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400, 700x400, 800x400
Product type

TV wall mount

Suitable for

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

Show more
Suitable for

106,7 cm (42") - 203,2 cm (80")

Holder type

Rigid

Features

Built-in level

Max. load capacity

60 kg

No

200 x 200 mm

200 x 300 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

700 x 400 mm

800 x 400 mm

Distance to wall (min.)

28 mm

Distance to wall (max.)

28 mm

Width

500 mm

Height

200 mm

Depth

150 mm

Factory colour

Black

Weight

1.62 kg

Dim

(W x H x D) 500 x 200 x 150 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309137 TECHly ICA-PLB-162XL TV wall mount 106,7 cm (42") - 203,2 cm (80") Rigid Built-in level

Description

Scope of delivery

  • Universal TV wall mount
  • Fitting Material
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.