• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-LCD-2901E TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-LCD-2901E TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
  • Load capacity (max.) 20 kg

Technical specifications

  • Dimensions 136 x 44 mm wall plate; 44 - 192 mm arm
Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

58,4 cm (23") - 106,7 cm (42")

Holder type

Tiltable

Swivelling

Max. load capacity

20 kg

No

100 x 100 mm

200 x 100 mm

200 x 200 mm

75 x 75 mm

Tilt range (bottom)

-10°

Tilt range (top)

3°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

44 mm

Distance to wall (max.)

192 mm

Width

44 mm

Height

136 mm

Factory colour

Black

Weight

1.31 kg

Dim

(W x H) 44 mm x 136 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309133 TECHly ICA-LCD-2901E TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling

Description

Universal holder for mounting an LED/LCD TV on the wall. Easy and quick to install, ideal for home, office and commercial applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.