
Highlights & Details
TECHly ICA-PLB-162L TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- VESA compatible: 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 165,1 cm (65")
- Features
Built-in level
Theft protection
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Distance to wall (min.)
28 mm
- Distance to wall (max.)
28 mm
- Factory colour
Black
- Weight
1.40 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309316 TECHly ICA-PLB-162L TV wall mount 101,6 cm (40") - 165,1 cm (65") Built-in level, Theft protection
Description
Universal wall mount for open-structure, hinged LED/LCD TV to improve ventilation and facilitate access to cables.
It is possible to install a security lock (padlock not included).
This text is machine translated.
It is possible to install a security lock (padlock not included).
This text is machine translated.
Scope of delivery
- Fitting Material
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















