
Highlights & Details
TECHly ICA-PLB-132L2 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Fixed bracket
- Square holes to facilitate wire continuity
- Safety screws that prevent the TV from moving after it is attached to the bracket
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 165,1 cm (65")
- Holder type
Rigid
- Max. load capacity
50 kg
No
100 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
600 x 400 mm
- Distance to wall (min.)
22 mm
- Distance to wall (max.)
22 mm
- Width
650 mm
- Height
420 mm
- Depth
22 mm
- Factory colour
Black
- Weight
1.94 kg
- Dim
(W x H x D) 650 x 420 x 22 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309246 TECHly ICA-PLB-132L2 TV wall mount 101,6 cm (40") - 165,1 cm (65") Rigid
Description
Universal holder for fixing an LED / LCD TV or a wall monitor. Easy and quick to install. ideal for home, office and commercial applications.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mounting accessories (screws, dowels, etc.) and installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















