• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-PLB-046F TV wall mount 114,3 cm (45") - 177,8 cm (70") Tiltable

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-PLB-046F TV wall mount

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 114,3 cm (45") - 177,8 cm (70")
  • Load capacity (max.) 70 kg

Technical specifications

  • Level adjustment: +/- 3 °
Product type

TV wall mount

Suitable for

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

114,3 cm (45") - 177,8 cm (70")

Holder type

Tiltable

Max. load capacity

70 kg

No

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

-5°

Tilt range (top)

3°

Distance to wall (min.)

76 mm

Factory colour

Black

Material (details)

Steel

Weight

6.67 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309311 TECHly ICA-PLB-046F TV wall mount 114,3 cm (45") - 177,8 cm (70") Tiltable

User & Safety Instructions

User & Safety Instructions 2309311 TECHly ICA-PLB-046F TV wall mount 114,3 cm (45") - 177,8 cm (70") Tiltable

Description

Offers a professional video wall solution and offers the ultimate versatility and universal compatibility with a load capacity of 70kg/154lbs and max. VESA 600x400 hole pattern
after installation side shift possible - screens to slide apart and back together, To simplify installation and maintenance
micro-adjustment at 6 points for seamless display alignment and level
lock & unlock switch controls help to lock/skip the display from the pop-out module
kickstand offers 12°inclination for easy cable management and maintenance
it is the perfect solution for public and commercial displays with anti-theft design (padlock required)

This text is machine translated.

Scope of delivery

  • Hardware for installation and user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.