
Highlights & Details
TECHly ICA-LCD-G112 Wall mounted gas spring monitor arm, black
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Holder type
Tiltable
Swivelling
Swivelling
- Max. load capacity
8 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
-35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (max.)
410 mm
- Width
250 mm
- Height
100 mm
- Depth
450 mm
- Factory colour
Black
- Weight
2.46 kg
- Dim
(W x H x D) 250 x 100 x 450 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309240 TECHly ICA-LCD-G112 TV wall mount 43,2 cm (17") - 81,3 cm (32") Tiltable, Swivelling, Swivelling
Description
ICA-LCD G112 is a monitor arm with a built-in gas spring for precise position adjustment. The flexibility of tilt and rotation provides extreme adjustment of the monitor's positioning. In addition, the product has a VESA quick-change plate, which simplifies the installation. The integrated cable management organizes the cables in an orderly manner.
This text is machine translated.
This text is machine translated.
Scope of delivery
- User manual
- Fixings
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















