
Highlights & Details
TECHly ICA-PLB-154M TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Tiltable
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-5°
- Distance to wall (min.)
31 mm
- Factory colour
Black
- Weight
2.94 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309142 TECHly ICA-PLB-154M TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable
Description
Universal fixed TV wall holder with hanging system for 37-80"-television. Perfect attachment for all types of wall, including brick, wooden stands, dry wall, rigs or plaster.
Hanging system enables a simple and quick installation.
Thin like a picture frame makes a clean and essential appearance
user-friendly design including spring lock and direction indicator contributes to a quick and easy installation.
This text is machine translated.
Hanging system enables a simple and quick installation.
Thin like a picture frame makes a clean and essential appearance
user-friendly design including spring lock and direction indicator contributes to a quick and easy installation.
This text is machine translated.
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















