
Highlights & Details
TECHly ICA-PLB-133LTY TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- VESA compatible: 75x75, 100x100, 100x150, 150x100, 150x150, 200x100, 100x200, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400, 600x400
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
Show more
- Suitable for
101,6 cm (40") - 165,1 cm (65")
- Holder type
Tiltable
- Features
Close to wall
- Max. load capacity
50 kg
No
600 x 400 mm
- Tilt range (bottom)
12°
- Tilt range (top)
0°
- Distance to wall (max.)
37 mm
- Factory colour
Black
- Weight
1.62 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309061 TECHly ICA-PLB-133LTY TV wall mount 101,6 cm (40") - 165,1 cm (65") Tiltable Close to wall
Description
Tiltable wall mount, which supports large screens up to 65" in size and up to 50 kg in weight.
Thanks to its foldable design, it was possible to reduce shipping costs and gain space thanks to the reduced dimensions.
As well as anti-theft design to ensure greater security and protection of the device (lock included).
This text is machine translated.
Thanks to its foldable design, it was possible to reduce shipping costs and gain space thanks to the reduced dimensions.
As well as anti-theft design to ensure greater security and protection of the device (lock included).
This text is machine translated.
Scope of delivery
- Inclinable wall holder for TV 40-65"
- Fitting Material
- Instructions for use
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















