• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-PLB-136E TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TECHly ICA-PLB-136E TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
  • Load capacity (max.) 30 kg

Technical specifications

  • Dimensions: Wall plate 89 x 278 mm; VESA plate 431 x 431 mm
Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

81,3 cm (32") - 139,7 cm (55")

Holder type

Tiltable

Swivelling

Max. load capacity

30 kg

No

400 x 400 mm

400 x 100 mm

Rotation

180°

Tilt range (bottom)

-10°

Tilt range (top)

3°

Swivel range (left)

180°

Swivel range (right)

180°

Distance to wall (min.)

62 mm

Distance to wall (max.)

422 mm

Width

89 mm

Height

278 mm

Depth

450 mm

Factory colour

Black

Material (details)

Steel

Weight

2.92 kg

Dim

(W x H x D) 89 x 278 x 450 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309095 TECHly ICA-PLB-136E TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling

Information

Information 2309095 TECHly ICA-PLB-136E TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling

Description

A robust mounting plate and the new tilt system, which allows the angle to be adjusted from +3° to -10°, and an open architecture for better ventilation and easier access to the lines.

This text is machine translated.

Scope of delivery

  • Fixings
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.