
Highlights & Details
TECHly ICA-LCD-2923E TV wall mount
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 20 kg
Technical specifications
- Horizontal orientation 180°
- Dimensions 206 x 44 mm wall plate; 44 - 320 mm arm
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
Swivelling
- Max. load capacity
20 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
75 x 75 mm
- Rotation
90°
- Tilt range (bottom)
-10°
- Tilt range (top)
3°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
44 mm
- Distance to wall (max.)
320 mm
- Factory colour
Black
- Weight
1.70 kg
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309277 TECHly ICA-LCD-2923E TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling
Description
Universal holder for mounting an LED/LCD TV on the wall. Easy and quick to install, ideal for home, office and commercial applications.
Fully movable wall bracket with one arm.
The aluminum frame offers robustness while maintaining an elegant and modern style.
This text is machine translated.
Fully movable wall bracket with one arm.
The aluminum frame offers robustness while maintaining an elegant and modern style.
This text is machine translated.
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













