
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
TECHly ICA-LCD-901 TV wall mount
- Holder type: Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 76,2 cm (30")
- Load capacity (max.) 15 kg
Technical specifications
- Dimensions of the wall connection: 60 x 83 mm
- Product type
TV wall mount
- Suitable for
33 cm (13")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
Show more
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Holder type
Swivelling
Tiltable
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-12°
- Tilt range (top)
0°
- Swivel range (left)
15°
- Swivel range (right)
15°
- Distance to wall (min.)
54 mm
- Factory colour
Black
- Weight
0.65 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309162 TECHly ICA-LCD-901 TV wall mount 33,0 cm (13") - 76,2 cm (30") Swivelling, Tiltable
Information
Information 2309162 TECHly ICA-LCD-901 TV wall mount 33,0 cm (13") - 76,2 cm (30") Swivelling, Tiltable
Description
Universal holder for fixing an LED/LCD TV or a wall monitor; easy and quick to install, ideal for use at home, in the office and in the commercial area
This text is machine translated.
This text is machine translated.
Scope of delivery
- Wall bracket for LED LCD TV
- Mounting accessories (screws, dowels, etc.) and installation instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































