• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 6666 VT-945 LED bollard light LED (monochrome) LED 5 W Aluminium white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-945 5W LED Solar Poller lamp with sensor white and black housing 3000K

  • Power= 5 W
  • Total luminous flux= 400 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED bollard light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

5 W

5 W

3000 K

Colour

Warm white

400 lm

Total luminous flux

400 lm

PIR detection angle (horizontal)

120°

Vertical detection angle

120°

Coverage max. (width)

7 m

Light duration (max.)

36 h

Light features

Incl. motion detector

Factory colour

Aluminium white

Material

Polycarbonate (PC)

IP65

Protection class

IP65

Weight

1.4 kg

Dim

(Ø x H) 155 mm x 705.7 mm

n.rel.

Type

Hexagonal

Width

155 mm

Height

705.7 mm

Length

155 mm

Depth

155 mm

(Ø)

155 mm

Colour rendering index

80

No

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798545 V-TAC 6666 VT-945 LED bollard light LED (monochrome) LED 5 W Aluminium white

Description

Features

  • LED 2 in 1 solar garden light with light sensor2-in-1 spike or bollard installationFull brightness up to 400 lumens with motion detection in the range < of 7 metersSensor modeZero electricity costs
  • This text is machine translated.

Scope of delivery

  • VT-945 5W LED Solar Poller lamp with sensor white and black housing 3000K

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)