For a limited time only:
10% off* selected Flir products
Promotion period: 14 September – 27 September 2026
Action code
Flir: safety first
FLIR Systems designs, develops, manufactures and sells the highest-quality equipment. This includes thermal imaging systems, visible-light imaging systems, positioning systems, measurement and diagnostic systems, and advanced threat detection systems. FLIR’s products improve the way people carry out their work and thereby increase the efficiency of various work processes.
FLIR: safety first
Prevention is better than cure. This truth is a golden rule in every field. FLIR’s thermal imaging cameras play a crucial role in this regard. The company’s detection devices are a mainstay for many businesses and specialists.
High-quality technology
Detecting overheating in machinery. Inspecting low and high voltage systems. Detecting hidden pipes. FLIR markets itself as ‘The World’s Sixth Sense’ and is fully justified in doing so. Temperature differences invisible to the human eye are converted into images, enabling a fault to be pinpointed precisely. This technology is also invaluable for preventative purposes.
Equipped for any environment
Whether it’s heavy industry or locating pipes in your own home, Conrad offers the right Flir measuring equipment. The matching storage boxes and covers protect the delicate devices and keep them in perfect condition. Separate batteries are also available, ensuring that work can continue uninterrupted without having to stop due to a flat battery.
- Thermal imaging cameras
Spare batteries
- Carry cases
Mains power supply with multi-socket adapter
- Chargers
A glimpse into the hidden
With a whole range of accessories available to fit your FLIR measuring instruments, no spot remains hidden. For example, endoscope accessories are available in various lengths, along with lenses that enhance accuracy.
- FLIR multimeters and current clamps
Infrared thermometer
- Endoscope
-
FLIR bestsellers
*Discount valid only on selected Flir brand items. Valid until 27 September 2026 on conrad.com. Cannot be combined with other promotional codes. Limited to one per business customer or private individual. Sales quantities may be limited in individual cases.
All prices include VAT and exclude delivery charges.
- Product Type
- IR camera42IR control window11Moisture meter9Acoustic imager4Endoscope probe4Smartphone thermal imager4Endoscope3IR thermometer3Precision tester3Vibration tester3Acoustic camera2Charger2Clamp meter2Handheld multimeter2PV tester2Test lead kit2Accessory kit1Acoustic camera tester1Adapter cable1Adapter1Air probe1Bag1Cable locator1Cable1Camera bag1Case.1Charging station analyzer1Cover1Current adapter1Endoscope main unit1Fire pit bag1Gateway1Magnetic tape1MC4 PV connector1Moisture probe1Non-contact voltage tester1PV clamp meter1PV test lead1Remote control with Hold & Snapshot function1Sensor1Solar irradiance meter1Solar panel tester1Spare battery1Storage case1Test equipment bag1Thermo-hygrometer1Voltage tester1
- Price
- Interfaces
- Wi-Fi35Bluetooth30DisplayPort29USB A (USB 2.0)23USB C®8USB7Apple Lightning2
- Display resolution
- 640 x 480 Pixel30160 x 120 Pixel5320 x 240 Pixel51024 x 600 Pixel31440 x 1080 Pixel1464 x 348 Pixel180 x 60 Pixel1
- Temperature reading range (max.)
- +120 °C2120 °C1150 °C1+240 °C1+300 °C1300 °C1+400 °C6+550 °C2550 °C2650 °C10+1080 °C11500 °C18
- Temperature reading range (min.)
- -20 °C39-25 °C3-10 °C1-40 °C10 °C2
- Bolometer array
- Frame rate
- IP rating
- Thermal sensitivity
- Calibrated to
- Compatible with
- Reading type
- Reading category
- Suitable for
- Measurement type (details)
- Endoscope features
- Frequently searched categories:
- News & Offers
FLIR
131 resultsFLIR E8 Pro IR camera -20 up to +550 °C 320 x 240 Pixel 9 Hz Touchscreen
FLIR E54 IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz MSX®, MeterLink™, Wi-Fi

FLIR Thermal Studio Pro 1y license card T300243 FLIR Thermal Studio Suite Model: FLIR Thermal Studio Pro - 1 Year Subscr
FLIR One Pro Android USB-C Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz Withstands falls from heig
FLIR E5 Pro IR camera -20 up to 550 °C 160 x 120 Pixel 9 Hz MSX®
FLIR E6 Pro IR camera -20 up to 550 °C 240 x 180 Pixel 9 Hz MSX®
FLIR TG268 IR thermometer -25 up to +400 °C 320 x 240 Pixel MSX®

FLIR Solarpanel-Tester und I-V-Kennlinien-Tracer mit Temperaturmessungen PV48 Solar panel tester

FLIR E76 IR camera 0 up to 650 °C 320 x 240 Pixel 30 Hz MSX®, MeterLink™, Wi-Fi

FLIR Thermal Studio Pro Perpetual license card T300083 Thermal Studio Pro Continuous license card 1 pc(s)
FLIR TG165-X MSX IR camera -25 up to +300 °C 80 x 60 Pixel 8.7 Hz MSX®, Built-in LED light, Built-in digital camera

FLIR E96 24° + 42° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz MeterLink™, MSX®, Touchscreen, Wi-Fi

FLIR DM286 Handheld multimeter Digital Built-in thermal imager CAT III 1000 V, CAT IV 600 V Display (counts): 6000

FLIR TA60 Air probe -40 up to +240 °C Sensor type K

Adapter FLIR T911633ACC Compatible with (diagnostics accessories) FLIR
FLIR EDGE IR camera -20 up to 120 °C 80 x 60 Pixel 8.7 Hz iOS Lightning socket, Wi-Fi, Withstands falls from heights of

FLIR TG54-2 IR thermometer Display (thermometer) 20:1 -30 - 850 °C
FLIR E76 24° + 14° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Touchscreen, MSX®, MeterLink™, Wi-Fi

FLIR E76 Dual FOV 24° - 42° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz MSX®, MeterLink™, Wi-Fi, Touchscreen

FLIR VT8-1000 Clamp meter Digital Continuity tester CAT IV 600 V, CAT III 1000 V Display (counts): 6000

FLIR One Pro iOS Smartphone thermal imager -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®

FLIR E76 Dual FOV (24° - 42°) & 14° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Wi-Fi, Touchscreen, MSX®, MeterLink

FLIR C5 (Wi-Fi) IR camera -20 up to +400 °C 8.7 Hz MSX®, Built-in LED light, Built-in digital camera, Wi-Fi
FLIR TG298 IR camera -25 up to +1080 °C 320 x 240 Pixel MSX®
FLIR One Pro iOS USB-C IR camera 160 x 120 Pixel 8.7 Hz MSX®

FLIR DM66 Handheld multimeter Digital LoZ CAT IV 300 V, CAT III 600 V
FLIR E86 Dual FOV 24° - 42° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz Wi-Fi, Touchscreen, MSX®, MeterLink™


FLIR MR59 Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 up to 100 %

FLIR E96 24° + 14° & 42° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MeterLink™, MSX®


FLIR MR277 Moisture meter Built-in IR camera, Temperature reading, Non-contact IR sensor

IR control window FLIR IRW-4C Compatible with (diagnostics accessories) FLIR


IR control window FLIR IRW-24PS Compatible with (diagnostics accessories) FLIR

IR control window FLIR IRW-12PS Compatible with (diagnostics accessories) FLIR




FLIR TA89 Test lead kit 4 mm jack 152 cm Red, Black 1 pc(s)

FLIR E96 42° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MSX®, MeterLink™
FLIR E86 42° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz MSX®, MeterLink™, Touchscreen, Wi-Fi
FLIR E76 42° + 14° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz MSX®, Touchscreen, MeterLink™, Wi-Fi
FLIR E86 14° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz Wi-Fi, MSX®, Touchscreen, MeterLink™


FLIR One Gen 3 - iOS Smartphone thermal imager -20 up to +120 °C 80 x 60 Pixel 8.7 Hz


FLIR Profi-Feuchtemessgerät Moisture meter Building moisture reading range 0 up to 20 vol% Wood moisture reading range 7

IR control window FLIR IRW-2C Compatible with (diagnostics accessories) FLIR
FLIR E96 Dual FOV (24° - 42°) & 14° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MSX®, MeterLin

FLIR IR thermometer Display (thermometer) 30:1 -30 - 1300 °C Contact measurement

IR control window FLIR IRW-3C Compatible with (diagnostics accessories) FLIR



IR control window FLIR IRW-6PC Compatible with (diagnostics accessories) FLIR


FLIR E76 24° + 42° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz MSX®, Touchscreen, MeterLink™, Wi-Fi
FLIR E76 14° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Touchscreen, MSX®, MeterLink™, Wi-Fi
FLIR E96 Dual FOV 24° - 42° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz MSX®, MeterLink™, Touchscreen, Wi-Fi
FLIR E96 42° + 14° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, MSX®, MeterLink™, Touchscreen
FLIR E96 24° + 14° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz MSX®, MeterLink™, Wi-Fi, Touchscreen
FLIR E86 24° + 42° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz MSX®, MeterLink™, Touchscreen, Wi-Fi



FLIR VS80CHD-55-1RM Endoscope probe Probe diameter: 5.5 mm Probe length: 1 m


FLIR TA93 Remote control with Hold & Snapshot function 1 pc(s)

FLIR EDGE PRO IR camera -20 up to +400 °C 160 x 120 Pixel 8.7 Hz MSX®



FLIR TA91 Robuste Tragetasche mit Schulterriemen TA91 Accessory kit 1 pc(s)