Keeping the belts rolling
Productive tools are essential for the construction of complex systems and help to meet deadlines. High-quality work requires high-quality tools. TOOLCRAFT knows what is important. A brand you can rely on.
TOOLCRAFT has been a reliable partner for workshops, trades and industry since 2006.
The TOOLCRAFT range of workshop equipment and tools in particular has been used for years by a large number of customers from the manufacturing and industrial production sectors in various maintenance departments.
10-year manufacturer's guarantee on hand tools - a confident promise of quality.
Well organized. Safe stand.
Workshop trolley and attachment
Robustly finished workshop trolley, powder-coated, mechanically highly resilient with full extension runners and pull-out stop.
Rubber mats for all pull-outs are included in the scope of delivery.
With 2 swivel castors and 2 fixed castors, the trolleys can be moved very smoothly both within production halls and workshops, as well as from hall to hall.
The trolleys are supplied assembled. Only the castors with the enclosed carriage bolts and the handles need to be fitted.
| Item type |
Workshop trolley |
Workshop trolley |
Workshop trolley |
Attachment for workshop trolley |
|---|---|---|---|---|
| Dimensions L x W x H | 677 x 459 x 845 mm | 681 x 459 x 1000 mm | 722 x 459 x 1000 mm | 660 x 434 x 307 mm |
| Side wall | closed | closed | System perforation | closed |
| Pull outs | 3 x small thrust 2 x large thrust | 5 x small thrust 2 x large thrust | 5 x small thrust 2 x large thrust | 6 x small thrust 3 x large thrust |
| Internal dimensions of pull-outs | Small thrust: 520 x 400 x 70mm Large thrust : 520 x 400 x 140mm | Small thrust: 569 x 397 x 75 mm Large thrust: 569 x 397 x 154 mm | Small thrust: 75 mm Height Large thrust: 154 mm Height | 1 x thrust with 591 x 75 mm (B x H) 2 x thrusts with 591 x 50 mm (B x H) 6 x thrusts with 194 x 50 mm (B x H) |
| Load capacity per pull-out | 40 kg | 40 kg | 45 kg | 30 kg (Only large thrusts) |
| Mutual pull-out stop | Yes | Yes | Yes | No |
| Castors | 2 swivel and 2 fixed castors | 2 swivel and 2 fixed castors | 2 swivel and 2 fixed castors | - |
| Lockable castors | Yes | Yes | Yes | - |
| Can be locked | Yes | Yes | Yes | Yes |
| Empty weight | 54.7 kg | 66.3 kg | 66.2 kg | 31.9 kg |
| Manufacturer color | Grey Anthracite Red | Grey Anthracite Rot | Grey Anthracite Red | Grey Anthracite Red |
| Item number | 890680 | 887089 | 890674 | 887090 |
Safe live working
VDE-tested tools from Toolcraft are suitable for safe working in the area of live parts up to 1,000 volts alternating current (AC) with high-quality insulation.
The extensive range includes special tools and practically compiled sets that comply with the required safety regulations for the respective areas of application.
Pliers. Side cutters. Scissors.
| Product type | ||||||||
|---|---|---|---|---|---|---|---|---|
| Length | 160 mm | 180 mm | 200 mm | 160 mm | 200 mm | 200 mm | 160 mm | 160 mm |
| Cutting edge hardness | approx. 62 HRC | approx. 62 HRC | 60 HRC | approx. 58 - 62 HRC | approx. 58 - 62 HRC | approx. 58 - 62 HRC | 62 HRC | - |
| Cutting values Wire Ø | 2.0 mm | 2.4 mm | 20 mm (Litze) up to 70 mm² | - | - | - | - | - |
| Cutting data Piano wire Ø | 1.6 mm | 2.0 mm | - | - | 1.6 mm | 1.6 mm | - | - |
| Workspace | - | - | - | Clamp length 53 mm | - | 10 mm² (max) | ||
| VDE tested | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V | Yes / 1000 V |
| Item number | 2250559 | 2698937 | 2372101 | 2149352 | 2256174 | 2265591 | 2489542 | 2612189 |
VDE Screwdriver
![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|---|---|---|---|---|
| Product type | Slotted screwdriver | Slotted screwdriver | Slotted screwdriver | Slotted screwdriver | Philips screwdriver | Philips screwdriver | Philips screwdriver | Plus/minus- screwdriver | Plus/minus- screwdriver |
| Output drive | Slot 3.0 mm | Slot 4.0 mm | Slot 5.5mm | PH 6.5mm | PH 0 | PH 1 | PH 2 | SL/PZ 1 | SL/PZ 2 |
| Blade length | 100 mm | 100 mm | 125 mm | 150 mm | 60 mm | 80 mm | 100 mm | 80 mm | 100 mm |
| Blade width | 0.5 mm | 0.8 mm | 1.0 mm | 1.2 mm | - | - | 4.5 mm | 6 mm | 6 mm |
| VDE tested | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V | Yes / 1000V |
| item number | 1782520 | 1781895 | 1781896 | 1781897 | 1781916 | 1781917 | 1781918 | 2108749 | 2108750 |
VDE interchangeable blade sets
TOOLCRAFT screwdriver sets with interchangeable VDE blades. In accordance with DIN EN 60900 (VDE 0682-201). Stored particularly compactly in a robust roll-up case. Ideal for the tool backpack or work coat when the large workshop trolley is not with you.
Stripping
Punching tool sets for cordless screwdrivers
Cable screws that secure cables for sensors, limit switches or actuators in distribution boxes that are to be retrofitted require a corresponding opening in the switch box. These punching tools can be easily driven with any cordless screwdriver.
Workshop screwdriver
![]() | ![]() | ![]() | |
|---|---|---|---|
| Item type | 6-piece slotted/cross-recess PH workshop screwdriver set | Screwdriver set 6 pcs. PH,PZ 8 pcs. | T-profile workshop screwdriver set |
| Blades Slot / Blade length | SL3 / 100 SL4 / 100 SL5.5 / 100 SL6.5 / 150 | - | - |
| Blades Philips / Blade length | PH1 / 75 PH2 / 100 | PH0 / 75 PH1 / 75 PH2 / 100 | - |
| Blades Pozidriv / Blade length | - | PZ0 / 75 PZ1 / 75 PZ2 / 100 | - |
| Blades T-profile / blade length | - | - | T6 / 75 T8 / 75 T10 / 75 T15 / 100 T20 / 100 T25 / 100 T27 / 100 T30 / 150 |
| Blade material | S2 steel chrome-plated | S2 steel chrome-plated | S2 steel chrome-plated |
| Item number | 1534180 | 1534179 | 1534173 |
Weitere Handwerkzeuge
High-quality automatic system pliers designed for a long service life form the basis for the TOOLCRAFT crimping system. Can be changed quickly without tools.
70 different crimping dies are available, making the TOOLCRAFT crimping system pliers an uncompromisingly universal tool for professional use in industry, trade and automotive.
Set with pliers for two-handed operation
Some of these sets are equipped with matching plug assortments and generally contain the slightly longer pliers, which are also suitable for two-handed operation.
Depending on the personal application, these sets can be extended with any inserts. Everything fits together.
Sets with compact case and 225 mm pliers (one-handed operation)
| Model | |||
|---|---|---|---|
| Application | Automotive | Wire end ferrules | Koax |
| Pliers | Short pliers for one-handed operation | Short pliers for one-handed operation | Short pliers for one-handed operation |
| Number of crimp inserts | 5 | 3 | 6 |
| Crimping insert for | Insulated cable lugs 0.5 - 6 mm² Uninsulated cable lugs 0.5 - 10 mm² Uninsulated blade terminals 0.5 - 6 mm² Flat plug / D-Sub plug 2.5 - 10 mm² Spark plug connector and distributor | Wire end ferrules 0.5 - 35 mm² | RG6 RG8 RG11 RG58 RG59 RG62 RG174 RG179 RG213 RG8218 |
| Suitcase | Compact hard case | Compact hard case | Compact hard case |
| Free compartments for additional crimp inserts | - | 3 - if ferrules are stored elsewhere | - |
| Item number | 430461 | 2567821 | 818645 |
Crimping pliers for tubular cable lugs 6 to 50 mm²
Digital calipers
This light series from TOOLCRAFT is tailored to the needs of maintenance technicians. Some models are equipped with an extra strong magnet at the back and have an adjustable head to get the light to the right place.
![]() | ![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|---|
| Material on the palm | Nitrile | Polyurethane | Polyurethane | Nitrile | Polyurethane |
| Material on the back of the hand | Polyamide | Polyester | Polyamide | Polyester | HPPE fiber / polyester / synthetic fiber |
| Standard | ![]() | ![]() | ![]() | ![]() | |
| Protection class | CAT II | CAT II | CAT II | CAT II | Cat II Level D |
| Available colors | Black and grey | Black | Black | Black | Back of hand gray / palm black |
| Size 7 | Grey 1873832 | 1873847 | 1873826 | 1873842 | 1873867 |
| Size 8 | Black 1873828 Grey 1873833 | N/A | N/A | 1873843 | 1873868 |
| Size 9 | Black 1873829 Grey 1873834 | 1873849 | 1873882 | 1873844 | 1873869 |
| Size 10 | Black 1873830 Grau 1873835 | 1873850 | 1873883 | 1873845 | 1873870 |
| Size 11 | Black 1873831 Grey 1873836 | 1873851 | 1873884 | 1873846 | 1873871 |
Over 70,000 items are available in the fastening material category. In different surface treatments and in several variations. At Toolcraft you will find standard parts and special screws in an impressive depth and breadth of range. You will find almost every item in different container sizes for your warehouse, as well as small quantities for a special application