Image similar
Retroreflective light barrier
O5P700
Switch (light-ON/dark-ON)
10 V DC
36 V DC
10 - 36 V DC
1 PNP
PNP
2000 Hz
M12
LED red
lateral
1
655 nm
IP67
-10 °C
60 °C
56 mm
18.2 mm
46.8 mm
(L x W x H) 56 x 18.2 x 46.8 mm
Yes
1 pc(s)
3 mm
yes
Datasheet 3320561 ifm Electronic Retroreflective light barrier O5P700 O5P700 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3320561 ifm Electronic Retroreflective light barrier O5P700 O5P700 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.