
1/17
CCTV camera
Saves footage on SD card
Microphone
Speaker
2-way communication
IR LEDs
Identity recognition
Pet recognition
2 lenses
Pan-tilt function
ONVIF support
Rotatable/tilting camera
PSU
2304 x 1296 p
9.07 mm (1/2.8")
CMOS
Manufacturer-specific
3,6 mm
84°
45°
101°
Yes
Wi-Fi
IEEE802.11b
IEEE802.11g
IEEE802.11n
15 m
Indoors
microSD card (up to 256 GB)
10 mm
115.4 mm
10 mm
82.2 mm
(Ø x H) 82.2 mm x 115.4 mm
225 g
Metal
White
IP
yes
Datasheet 3203139 IMOU Ranger Dual 6MP IPC-S2XP-6M0WED-imou Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions 3203139 IMOU Ranger Dual 6MP IPC-S2XP-6M0WED-imou Wi-Fi IP CCTV camera 2304 x 1296 p
The necessary accessories are required to use the article as described.