

MKDS 10 HV/ 5-ZB-10,16 BD:NZH1L
Screw terminal
+ extractor sleeve
+ flange
10.16 mm
1
5
5
MKDS
10 mm
10 mm
Screw terminal
76 A
0.50 mm²
76 A
0.50 mm²
10.00 mm²
10.00 mm²
20
Parallel (to the PCB)
6
Cathode copper, tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1723599
Yes
50 pc(s)
1000 V
50.80 mm
35.80 mm
18.70 mm
Datasheet 567800 Phoenix Contact 1723599 Screw terminal 10.00 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions 567800 Phoenix Contact 1723599 Screw terminal 10.00 mm² Number of pins 5 Green 50 pc(s)