

ZFKDSA 10-10,00- 6 GY BD:U-PE
Spring-loaded terminal
+ extractor sleeve
+ flange
10 mm
1
6
6
ZFKDS(A)
12 mm
12 mm
Spring-loaded terminal
76 A
0.50 mm²
76 A
0.50 mm²
10.00 mm²
10.00 mm²
24
Parallel (to the PCB)
6
Cathode copper, tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1737297
Yes
50 pc(s)
400 V
33.40 mm
27.00 mm
Datasheet 568997 Phoenix Contact 1737297 Spring-loaded terminal 10.00 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions 568997 Phoenix Contact 1737297 Spring-loaded terminal 10.00 mm² Number of pins 6 Green 50 pc(s)