

KDS 4 BK
Screw terminal
+ extractor sleeve
Stackable
7.50 mm
1
1
1
KDS
8 mm
8 mm
Screw terminal
41 A
0.20 mm²
41 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
1780646
Yes
50 pc(s)
320 V
23.00 mm
20.60 mm
7.50 mm
Datasheet 193419 Phoenix Contact 1780646 Screw terminal 4.00 mm² Number of pins 1 Black 50 pc(s)
User & Safety Instructions 193419 Phoenix Contact 1780646 Screw terminal 4.00 mm² Number of pins 1 Black 50 pc(s)