
Image similar
MKDS 1,5/ 2 (VPE500)
Screw terminal
+ extractor sleeve
5.00 mm
2
2
MKDS
7.00 mm
Screw terminal
17.5 A
17.5 A
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Perpendicular (to the PCB)
1907704
Yes
500 pc(s)
400 V
17.30 mm
10.00 mm
9.80 mm
Datasheet 587131 Phoenix Contact 1907704 Screw terminal 1.50 mm² Number of pins 2 500 pc(s)
User & Safety Instructions 587131 Phoenix Contact 1907704 Screw terminal 1.50 mm² Number of pins 2 500 pc(s)