• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1990591 Screw terminal 10.00 mm² Number of pins 7 Green 10 pc(s)

Product type
Screw terminal
CS
10 mm
Pins per row
7
Number of pins
7
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 25.50 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

KDS10/SO- 7 NZ

Product type

Screw terminal

Features

+ extractor sleeve

+ flange

CS

10 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

KDS10

Min. stripping length

12 mm

Stripping length (max.)

12 mm

Connection

Screw terminal

Print

Nominal current

76 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

10.00 mm²

Cross section (inflexible) (max.)

10.00 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

6

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1990591

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

320 V

Width

70.00 mm

Height

36.80 mm

Length

29.00 mm

Documents & Downloads

Datasheet

Datasheet 568015 Phoenix Contact 1990591 Screw terminal 10.00 mm² Number of pins 7 Green 10 pc(s)

User & Safety Instructions

User & Safety Instructions 568015 Phoenix Contact 1990591 Screw terminal 10.00 mm² Number of pins 7 Green 10 pc(s)

Description

PCB terminal block, Nominal current: 76 A, Nom. voltage: 320 V, Pitch: 10 mm, Number of positions: 7, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °

More interesting products

(*All information is plus legal VAT)