• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Dot Red 0.2 mW 2-3 (8 x 21) DI 635-0.

1/4
Product type
Laser module
Emission characteristics
Dot
Wavelength
635 nm
Power
0.2 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Laser module point

  • Red
  • Laser category: 1
  • Emission characteristics: Dot
  • Yellow warning sign with the inscription: 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', to indicate safety standards.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

2-3 (8 x 21) DI 635-0.

Emission characteristics

Dot

Focus properties

5000 mm fixed-focus

Factory colour

Red

Wavelength

635 nm

0.2 mW

Laser category

1

Beam divergence

1.5 mrad

Clearance

5 m

Operating voltage

3 V DC

Operating current

20 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695828 Picotronic Laser module Dot Red 0.2 mW 2-3 (8 x 21) DI 635-0.

User & Safety Instructions

User & Safety Instructions 1695828 Picotronic Laser module Dot Red 0.2 mW 2-3 (8 x 21) DI 635-0.

Information

Information 1695828 Picotronic Laser module Dot Red 0.2 mW 2-3 (8 x 21) DI 635-0.

Conformity certificate

Conformity certificate 1695828 Picotronic Laser module Dot Red 0.2 mW 2-3 (8 x 21) DI 635-0.

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)