• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 4C-WS38 Pneumatic nail gun 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressed air nail for WS-brackets to 38 mm 4C-WS38

Our service for you

Technical specifications

  • Operating pressure (bar): 5.0 - 8.0
  • Mounting material type: Staples
  • Areas of application: Window / doors, roofing felt / bitumen, boxes, cardboard boxes, packaging
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Top-loader magazine: Yes
  • Length (mm span) 16 - 38
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type WS
  • Print protection: Yes
  • Adjustable exhaust air: Yes
  • Depth setting: Yes
  • Quick-release lock of the tool: Yes
  • Adjustable spacer: Yes
  • Tool lock - without tools to open: Yes
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778497 Prebena 4C-WS38 Pneumatic nail gun 8 bar

User & Safety Instructions

User & Safety Instructions 3778497 Prebena 4C-WS38 Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778497 Prebena 4C-WS38 Pneumatic nail gun 8 bar

Description

This professional device for wide crown staples of the type WS from 16 - 38 mm length is optimally suitable for the application in the packing area! The 4C-WS38 compressed air nail driver is equipped as standard with a release fuse for contact triggering and impresses with a fast shot sequence and adjustable depth setting. In order to keep the maintenance effort as low as possible, this wide-back bracket device is equipped with a reinforced driver and is therefore often also used in continuous operation.The 4C-WS38 can be operated with or without the hard-cut-off protection. Thus the device is also optimally suitable for fixing of all kinds of sanded material, such as bitumen shingles and roofing felt. The spacers adjustable at the magazine ensure clean lines of fire. If the WS-clamps in the magazine become stuck, this fault can be eliminated with only a few steps by means of the practical quick-release fastener. The integrated noise damper and adjustable exhaust air round off the high usage comfort of the 4C-WS38.
The WS-clips from 16 to 38 mm to be processed in this compressed air nail are made of zinc-coated steel wire and sealed with a high-quality resin coating. This coating provides optimum support, as it warms up during the feed-in and a perfect connection with the wood is made after cooling. The high quality demands of this type of clamp are guaranteed by the production on our own production facilities in the German main plant.
 Device processes staples of type WS of 16 - 38 mm in length.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 556.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)