• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 3GP-N65 Pneumatic nail gun 7 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressed air nail for N-brads up to 65 mm 3GP-N65

Our service for you

Technical specifications

  • Operating pressure (bar): 5.0 - 7.0
  • Mounting material type: Brads
  • Application areas: Base/ceiling strips, decorative strips, visual circuit, turret/site formwork, throat, Inlet panel, wooden fence
  • Noise absorber: Yes
  • Length (mm span) 20 - 65
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type N
  • Packaging: Plastic carrying case
  • Print protection: Yes
  • Side loader magazine: Yes
  • Adjustable exhaust air: Yes
  • Depth setting: Yes
  • Belt hook: Yes
  • High impact strength: Yes
  • High shooting speed: Yes
  • Quick-release lock of the tool: Yes
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778496 Prebena 3GP-N65 Pneumatic nail gun 7 bar

User & Safety Instructions

User & Safety Instructions 3778496 Prebena 3GP-N65 Pneumatic nail gun 7 bar

Conformity certificate

Conformity certificate 3778496 Prebena 3GP-N65 Pneumatic nail gun 7 bar

Description

The versatile and powerful stowage pen belongs to the new generation of the Prebena professional devices, the so-called GP series (German Power). This Optiwear technology hides a newly designed head valve control using optimized wear parts, which not only increases performance, but also the firing sequence and longevity!
The 3GP-N65 processes the N-brads or compression head nails in a length of 25 - 65 mm. This compressed air nail gun is standard-fitted with a pressure protection, an adjustable exhaust air and the handy quick-release fastener of the tool, in case the nails get jammed. The pinball joint works without any recoil and is supplied as standard with contact release. The device's integrated depth setting provides a clean shot image, which can be operated simply by rotating without the need for additional tools. An additional empty fire safety device prevents accidental triggering without the magazine nails being inserted or used up. As standard, the compressed air nail has a practical belt hook and is delivered in a plastic carrying case. 
The 3GP-N65 is optimally suitable for the attachment of all kinds of bars! The N-BRADs have a head diameter of 2.8 mm and are therefore also used in the fence construction and the fastening of sheet metal and rails. The device is characterized by a compact design and at only 1.6 kg is one of the lightest stowage head nail in its class. The rubberized handle ensures good cap insulation and secure grip in humid weather conditions. A sturdy plastic case is included, which can safely store the 3GP-N65 even when used on the move.  
The CNKHA (galvanized, cured) N-BRADs coated with a resin-containing coating combine optimally with the wood after insertion and thus increase the durability by many times. For outdoor use, the rust and acid-resistant CRF version (material 1.4301), which is also produced in Germany, like most Prebena fasteners, in order to meet the high quality standards in the construction industry, should be used. The device processes forged head nails (brads) of type N from 20 - 65 mm in length.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 401.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)