• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 5S-CNWS65 Pneumatic nail gun 8 bar

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressed air nail gun for CNW nails up to 65 mm 5S-CNWS65

Our service for you

Technical specifications

  • Operating pressure (bar): 5.0 - 8.0
  • Mounting material type: Nails
  • Areas of application: Sub-structures, roof panels, formwork, visual formwork, frame construction, Wooden binders, wooden frame construction, boxes, pallets
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type: CSS
  • Packaging: Plastic carrying case
  • Print protection: Yes
  • Depth setting: Yes
  • Coil magazine: Yes
  • Belt hook: Yes
  • 360° adjustable exhaust air: Yes
  • Additional protection against accidental contact (45° attachment): Yes
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778503 Prebena 5S-CNWS65 Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778503 Prebena 5S-CNWS65 Pneumatic nail gun 8 bar

Description

The professional unit 5S-CNWS65, designed for the highest demands, processes three different nail types, which are used for the construction of wooden frames and also in the packaging area for boxes and pallets as standard: On the one hand it is the wire-labeled coil nails and on the other hand the sheet-bound plastic-labeled nails or nail screws in the lengths of 32 - 65 mm.
The 5S-CNWS65 is exceptionally light, weighing only 2.2 kg, without compromising performance or shooting speed. The impact depth of the 2.5 - 2.8 mm thick nails can be regulated continuously through the depth setting provided on the device. A clean shot image is also provided by the pressure protection applied to the tool nose, WAS is especially important for visual formwork. For this purpose, Prebena also offers the nails with lens head. The exhaust air can be adjusted individually by 360° by simple rotating, an often underestimated detail, which is especially welcome in connection with sawing. The 5S-CNWS65 is equipped as standard with trigger fuse and can be set either on single shot or touch directly on the device. Thus, even large areas can be worked on in no time at all. The ergonomically designed handle with an anti-slip coating ensures a secure grip so that you can work easily even in poor weather conditions. The belt hook on the compressed air connection of the device must not be missing, of course, in order to have both hands free when required, especially in substructures or in frame construction. The 5S-CNWS65 comes with a robust plastic case. The coil nails (round head) and nail screws to be processed in this coil nail gun are magazine with a 16 ° tilt and are made in the wire thicknesses of 2.5 - 2.8 mm. The wire-labeled (CNW) and plastic-bound (CNS) coils are available as smooth, screw or ring shaft nails and are cured depending on the length. Depending on the application area, Prebena supplies blank (BK), galvanized (VZ) or RF (rust and acid-resistant material 1.4301). Of course, the nails are manufactured in accordance with EN 14592 and thus meet the high requirements of euro code 5.
Device processes CNW and Coulnail type CNS coils of 32 - 65mm, CSS coil nail screws of 32 - 65mm length. Wire size: 2.5 - 2.8 mm - wire magazine and sheet-bound plastic magazine

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)