• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 5C-WN15SNS Pneumatic nail gun 8 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressed air nail gun for WN nails up to 15 mm 5C-WN15SNS

Our service for you

Technical specifications

  • Operating pressure (bar): 5.0 - 8.0
  • Mounting material type: Nails
  • Application areas: Windows/doors, furniture base, wood frame construction, blunt corner connections
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Length (mm span) 9 - 15
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type WN
  • Underloader magazine: Yes
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778501 Prebena 5C-WN15SNS Pneumatic nail gun 8 bar

User & Safety Instructions

User & Safety Instructions 3778501 Prebena 5C-WN15SNS Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778501 Prebena 5C-WN15SNS Pneumatic nail gun 8 bar

Description

Trigger safeguard, simple charging system for all lengths, single and contact release, under-loader magazine, shock-proof, noise absorber, Adjustable exhaust air
 Device processed: Type WN wave nails of 9 - 15 mm length.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)