• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 7F-CNW90-S01 Pneumatic nail gun 8 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressed air nail gun for CNW nails up to 90 mm 7F-CNW90-S01

Our service for you

Technical specifications

  • Operating pressure (bar): 5.0 - 8.0
  • Mounting material type: Nails
  • Areas of application: Sub-structures, roof panels, roof formwork, visible plastic coating, frame construction, Wooden ties, wooden frame construction, boxes, pallets, wood fence, Patio construction, garden houses, carport, walkways/bridges
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Length (mm span) 45 - 90
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type CNW
  • Packing: Cardboard
  • Print protection: Yes
  • Adjustable exhaust air: Yes
  • Depth setting: Yes
  • Coil magazine: Yes
Product type

Pneumatic nail gun

Max. operating pressure

8 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778507 Prebena 7F-CNW90-S01 Pneumatic nail gun 8 bar

User & Safety Instructions

User & Safety Instructions 3778507 Prebena 7F-CNW90-S01 Pneumatic nail gun 8 bar

Conformity certificate

Conformity certificate 3778507 Prebena 7F-CNW90-S01 Pneumatic nail gun 8 bar

Description

With a nail capacity of almost 300 nails, the compressed air nail for wire-labeled coil nails of 45 - 90 mm in length is a universal tool for all applications, in which speed with constant quality is a priority. such as in the production of pallets and crates, in wooden frame construction and in the roof deck area.The powerful 7F-CNW90 compressed air nail is fitted as standard with a rotating exhaust system, release lock, noise damper, depth adjustment and can be operated both via single shot and via contact triggering. Due to the high impact force, even ring-shaft nails are sink in hard wood in this setting.
A rubberized hand-grip provides a secure grip even in freezing temperatures or rainy weather. The compact design and the use of high-quality wear parts promise long-term and reliable use.
The plain nails are manufactured according to the requirements of Eurocode 5 and correspond equally to EN 14592 with layer-dependent resin finishes The special nails with screw or ring version also meet the requirements of EN 14592-2012-8 and Eurocode 5 and are available in galvanized or stainless steel (also with lens head). Unit processed: CNW coil nails of 45 - 90mm length. Wire size 2.5 - 3.1 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)