• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52080BA002AC2 6GK5208-0BA00-2AC2 Network switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 949.00 / piece)
€ 949.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Case material: polycarbonate (PC-GF10), aluminum die-cast
  • Power loss: 4.2 W
  • Supply voltage: 31.2 V
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

8

10/100 Mbps ports

8 x

Weight

0.52 kg

Width

60 mm

Height

147 mm

Depth

125 mm

Type

6GK5208-0BA00-2AC2

Interfaces

RJ45

IP20

Factory colour

Multicolour

Operating voltage

24 V

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699762 Siemens 6GK52080BA002AC2 6GK5208-0BA00-2AC2 Network switch 10 / 100 MBit/s

Datasheet 1699762 Siemens 6GK52080BA002AC2 6GK5208-0BA00-2AC2 Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1699762 Siemens 6GK52080BA002AC2 6GK5208-0BA00-2AC2 Network switch 10 / 100 MBit/s

Description

SIVACON, base, with cutouts for flanges, IPXX, T: 500 mm, W: 800 mm, zinc-plated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)