• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52133BF002TB2 6GK5213-3BF00-2TB2 Network switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,225.00 / piece)
€ 2,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Case material: plastic
  • Supply voltage: 28.8 V
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

13

No. of 100 Mbps/1Gbps/10Gbps ports

13 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

13 x

Fibre-optic ports

3

RS232 console ports

1 x

Weight

0.5 kg

Width

120 mm

Height

117 mm

Depth

109 mm

Type

6GK5213-3BF00-2TB2

Interfaces

RJ45

IP20

Operating voltage

28.8 V

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

DIN rail (top hat rail)

120

117 mm

109 mm

0

TRUE

8

0

0

0

0

0

0

0

0

0

TRUE

FALSE

TRUE

IP20

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699872 Siemens 6GK52133BF002TB2 6GK5213-3BF00-2TB2 Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1699872 Siemens 6GK52133BF002TB2 6GK5213-3BF00-2TB2 Network switch 10 / 100 MBit/s

Description

IRIS LED light signal cover plate Alaska aluminum DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)