
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Endoscope BS-30XHR
- Removable gooseneck camera
- Waterproof camera with integrated light
- Ergonomic handle
- 6,9 cm (2.7'') display
- Zoom
Our service for you
Technical specifications
- Focus depth: min. 6 cm
- LED light: dimmable
- Product type
Endoscope
- Probe diameter
8 mm
- Probe length
88 cm
- Endoscope features
Image rotation
LED lit
Exchangeable camera attachment
High-resolution
- Display resolution
960 x 240 Pixel
- Camera resolution
640 x 480 Pixel
- Focus
6 cm - ∞
- Digital zoom
2 x
IP67 (probe)
- Power supply (details)
4 x 1.5 V battery type AA
- Field of view
54°
- Light source
4 LEDs white
- Max. bend radius
45 mm
- Weight
330 g
- Dim
(L x W) 88 cm x 8 mm
- Length
88 cm
- Width
8 mm
- Type
BS-30XHR
- Ambient temperature
0 bis +45 °C
- Min. focusing distance
60 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1086336 VOLTCRAFT BS-30XHR Endoscope Probe diameter: 8 mm Probe length: 88 cm
User & Safety Instructions
User & Safety Instructions 1086336 VOLTCRAFT BS-30XHR Endoscope Probe diameter: 8 mm Probe length: 88 cm
Conformity certificate
Conformity certificate 1086336 VOLTCRAFT BS-30XHR Endoscope Probe diameter: 8 mm Probe length: 88 cm
Warranty Terms
Warranty Terms 1086336 VOLTCRAFT BS-30XHR Endoscope Probe diameter: 8 mm Probe length: 88 cm
Description
The BS-30XHR is a visual aid for troubleshooting or inspection of voltage-free systems and installations. The camera image is displayed on the built-in monitor. The light on the camera head can be adjusted. The removable gooseneck camera is waterproof (IP67) and suited for use in watery liquids. Power supply is via four AA batteries (not included).
Features
- Removable gosseneck camera
- Dimmable 4 LED light on the camera head
- LCD monirot
- Zoom (x1/x1,5/x2)
- Rotate of the image (180°)
- Ergonomic handle
- 3 x attachments (magnet, hook, mirror).
Scope of delivery
- Endoscope
- Gooseneck camera
- 3 x attachments (magnet, hook, mirror)
- Storage case
- Operating instructions.
Hints
Use on persons or animals is not permitted! Batteries are not included.
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































