• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 827807006 Surface-mount Occupancy sensor 360 ° White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp PM360-AP-30-M-1-ws presence detector

  • Surface-mounted occupancy sensorINFRAcontrol R 360°Surface-mounted30 m coverage area diameterMaster1-channel for switching light
  • This text is machine translated.

Technical specifications

Product type

Occupancy sensor

Detection angle

360°

15 m

Used at

Indoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity

2000 W

Switching capacity (energy saving bulbs)

600 VA

Switching capacity (light bulbs)

2000 W

Switching capacity (halogen bulbs)

1000 VA

Switching capacity (LED)

400 VA

Switching capacity (light tubes)

1000 VA

Twilight settings

10 - 2000 lx

Time settings

5 s - 30 h min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

- 20 – +50 °C

Height

100 mm

(Ø)

111.5 mm

Dim

(Ø x H) 111.5 mm x 100 mm

Surface mounted (plaster)

White

Presence detector

TRUE

100 mm

Push-in clamp

Lacquered

AC

0 mm

50-50 MHz

111.5 mm

FALSE

0 mm

Thermoplastic

117 A

Plastic

9010

IK02

230-230 V

IP20

FALSE

Matt

FALSE

0

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2623749 Kopp 827807006 Surface-mount Occupancy sensor 360 ° White IP20

User & Safety Instructions

User & Safety Instructions 2623749 Kopp 827807006 Surface-mount Occupancy sensor 360 ° White IP20

Description

Features

  • Mounting ceiling structureDetection range up to 15 m.Detection infrared, Pulse output: 1 sec.Remotely controllable (IR remote control optional)

Scope of delivery

  • PM360-AP-30-M-1-BW
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)