Occupancy sensor
360°
6 m
Indoors
Surface-mount
230 V
2000 W
600 VA
2000 W
1000 VA
400 VA
900 VA
10 - 2000 lx
30 s – 30 min
White
9010
IP20
- 20 – +50 °C
73 mm
111.5 mm
(Ø x H) 111.5 mm x 73 mm
yes
Datasheet 2623751 Kopp 827901003 Surface-mount Occupancy sensor 360 ° White IP20
User & Safety Instructions 2623751 Kopp 827901003 Surface-mount Occupancy sensor 360 ° White IP20
€ 120.98*
The necessary accessories are required to use the article as described.