• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 827902004 Flush mount Occupancy sensor 360 ° White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp PM360-DE-12-M-2-ws presence detector

  • Surface-mounted occupancy sensorINFRAcontrol R 360°Ceiling installation12 m coverage area diameterMaster2 channels for switching light and HVAC
  • This text is machine translated.

Technical specifications

Product type

Occupancy sensor

Detection angle

360°

6 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Switching capacity

2000 W

Switching capacity (energy saving bulbs)

600 VA

Switching capacity (light bulbs)

2000 W

Switching capacity (halogen bulbs)

1000 VA

Switching capacity (LED)

400 VA

Switching capacity (light tubes)

900 VA

Twilight settings

10 - 2000 lx

Time settings

30 s – 30 min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

- 20 – +50 °C

Height

87 mm

(Ø)

111.5 mm

Dim

(Ø x H) 111.5 mm x 87 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2623752 Kopp 827902004 Flush mount Occupancy sensor 360 ° White IP20

User & Safety Instructions

User & Safety Instructions 2623752 Kopp 827902004 Flush mount Occupancy sensor 360 ° White IP20

Description

Features

  • Mounting in ceilingDetection Infrared2 channels for switching light and HVACChannel 1 (light) Switch-on duration: 30 sec. - 30 min., pulse output 1 sec.Response brightness 10 - 2000 LuxChannel 2 (HKL): Contact potential free, 5 A / 230 VAC (Cos phi = 1) or 30 VDC, 1 A / 230 VAC (Cos phi = 0.4) Delay time 30 s - 60 min.Remotely controllable (IR remote control optional)

Scope of delivery

  • PM360-DE-12-M-2-BW
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)