

Occupancy sensor
360°
15 m
Indoors
Surface-mount
230 V
White
9010
IP20
- 20 – +50 °C
100 mm
111.5 mm
(Ø x H) 111.5 mm x 100 mm
Surface mounted (plaster)
White
Presence detector
TRUE
100 mm
Push-in clamp
Lacquered
AC
0 mm
50-50 MHz
111.5 mm
FALSE
0 mm
Thermoplastic
0 A
Plastic
9010
IK02
230-230 V
IP20
FALSE
Matt
FALSE
0
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 2623759 Kopp 827809008 Surface-mount Occupancy sensor 360 ° White IP20
User & Safety Instructions 2623759 Kopp 827809008 Surface-mount Occupancy sensor 360 ° White IP20
€ 120.98*
The necessary accessories are required to use the article as described.