

MKDS 1/10-3,81
Screw terminal
+ extractor sleeve
3.81 mm
10
10
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1727094
Yes
100 pc(s)
200 V
38.09 mm
12.00 mm
7.30 mm
Datasheet 773453 Phoenix Contact 1727094 Screw terminal 1.50 mm² Number of pins 10 Green 100 pc(s)
User & Safety Instructions 773453 Phoenix Contact 1727094 Screw terminal 1.50 mm² Number of pins 10 Green 100 pc(s)
€ 418.99*
The necessary accessories are required to use the article as described.