• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1727269 Screw terminal 1.00 mm² Number of pins 5 Black 20 pc(s)

Image similar
Product type
Screw terminal
CS
3.81 mm
Pins per row
5
Number of pins
5
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 3.50 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDS 1/ 5-3,81 SMD BK

  • Content 20 pc(s)

Technical specifications

Type

MKDS 1/ 5-3,81 SMD BK

Product type

Screw terminal

Features

+ extractor sleeve

CS

3.81 mm

Pins per row

5

Number of pins

5

Series

MKDS

Stripping length (max.)

5.00 mm

Connection

Screw terminal

Print

Nominal current

8 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

8 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.00 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Black

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1727269

Industrial packaging

Yes

Content

20 pc(s)

Nominal voltage

160 V

Width

26.67 mm

Height

9.30 mm

Length

9.20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788314 Phoenix Contact 1727269 Screw terminal 1.00 mm² Number of pins 5 Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 788314 Phoenix Contact 1727269 Screw terminal 1.00 mm² Number of pins 5 Black 20 pc(s)

Description

PCB terminal block, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 5, Connection method: Screw connection, Mounting: SMD/THT/THR, Conductor/PCB connection direction: 0 °, Color: black

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)