
Image similar
MKDS 1,5/ 2-B-5,08
Screw terminal
+ extractor sleeve
5.08 mm
2
2
MKDS
7.00 mm
Screw terminal
17.5 A
0.14 mm²
17.5 A
0.14 mm²
1.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1868733
Yes
50 pc(s)
400 V
17.30 mm
11.60 mm
10.16 mm
Datasheet 717390 Phoenix Contact 1868733 Screw terminal 1.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 717390 Phoenix Contact 1868733 Screw terminal 1.50 mm² Number of pins 2 Green 50 pc(s)
The necessary accessories are required to use the article as described.