• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK51160BA002AC2 6GK5116-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s PoE

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 5.28 W
  • Design of the product: 16 x 10/100 Mbit/s RJ45
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

10/100 Mbps ports

16 x

Router features

PoE

MAC addresses

2048

Weight

0.85 kg

Width

120 mm

Height

147 mm

Depth

125 mm

Type

6GK5116-0BA00-2AC2

Interfaces

RJ45

IP20

Operating voltage

31.2 V

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

120

147 mm

125 mm

0

TRUE

16

0

0

0

0

0

0

0

0

0

TRUE

FALSE

FALSE

IP20

0

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734099 Siemens 6GK51160BA002AC2 6GK5116-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1734099 Siemens 6GK51160BA002AC2 6GK5116-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s PoE

Description

WinCC Powerp. RC 153600/262144 for WinCC V7.4, RT+CS license without version change from 153600 to 262144 PowerTags, floating license License key download ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)