• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52061BC002AF2 6GK5206-1BC00-2AF2 Industrial Ethernet switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,115.00 / piece)
€ 1,115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 4.08 W
  • Design of the product: 6 x 10/100 Mbit/s RJ45, 1 x 100 Mbit/s multi-mode ST/BFOC
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

7

No. of 100 Mbps/1Gbps/10Gbps ports

7 x

10/100 Mbps ports

6 x

Fibre-optic ports

1

Weight

0.25 kg

Width

75 mm

Height

125 mm

Depth

73 mm

Type

6GK5206-1BC00-2AF2

Interfaces

RJ45

IP20

Operating voltage

32 V

Current consumption

0.17 A

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

75

125 mm

73 mm

0

0

1

TRUE

6

0

0

0

0

0

0

0

0

0

TRUE

FALSE

TRUE

IP20

1

0

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735344 Siemens 6GK52061BC002AF2 6GK5206-1BC00-2AF2 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1735344 Siemens 6GK52061BC002AF2 6GK5206-1BC00-2AF2 Industrial Ethernet switch 10 / 100 MBit/s

Description

Miniature circuit breaker 230 V 6kA, 1+N-pole, B, 50 A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)