
Technical specifications
- Case material: plastic
- Supply voltage: 28.8 V
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
13
- 10/100 Mbps ports
8 x
- Fibre-optic ports
3
- Weight
0.5 kg
- Width
120 mm
- Height
117 mm
- Depth
109 mm
- Type
6GK5213-3BD00-2TB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
DIN rail (top hat rail)
120
117 mm
109 mm
3
0
TRUE
8
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP20
0
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705368 Siemens 6GK52133BD002TB2 6GK5213-3BD00-2TB2 Network switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1705368 Siemens 6GK52133BD002TB2 6GK5213-3BD00-2TB2 Network switch 10 / 100 MBit/s
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 1,826.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































![Siemens 6XV18435EH100CC0 Fibreglass FO Cable 1.0 m Green [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705142PI99/siemens-6xv18435eh100cc0-fibreglass-fo-cable-1-0-m-green-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703547PI00/siemens-series-cable-1x-rj45-1x-rj45-20-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens 6XV18736GT30 Fibreglass FO Cable 300 m Black, Orange [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001706960PI00/siemens-6xv18736gt30-fibreglass-fo-cable-300-m-black-orange-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x ] 1 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705399PI00/siemens-series-cable-1x-rj45-1x-1-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703548PI99/siemens-series-cable-1x-rj45-1x-rj45-50-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens 6XV18736GT20 Fibreglass FO Cable 200 m Black, Orange [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001702100PI00/siemens-6xv18736gt20-fibreglass-fo-cable-200-m-black-orange-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens 6XV18736AH30 Fibreglass FO Cable 3.0 m Green, Orange, Black [2x SC plug - 2x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701576PI00/siemens-6xv18736ah30-fibreglass-fo-cable-3-0-m-green-orange-black-2x-sc-plug-2x-sc-plug-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699912PI00/siemens-series-cable-1x-rj45-1x-2-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/siemens-series-cable-1x-1x-6-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699724PI99/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























