• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK53240BA003AR3 6GK5324-0BA00-3AR3 19" switch box 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,899.00 / piece)
€ 1,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 9 W
  • Supply voltage: 264 V
Product type

19" switch box

LAN transfer rate

10 MBit/s

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

24

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

RS232 console ports

1 x

Weight

3.3 kg

Width

483 mm

Height

44 mm

Depth

177 mm

Type

6GK5324-0BA00-3AR3

Rack size

483 mm (19")

Interfaces

RJ45

IP30

Operating voltage

264 V

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

482.6 mm (19 inch) mounting

483

44 mm

177 mm

0

TRUE

24

0

0

0

5

0

0

0

0

0

TRUE

FALSE

TRUE

IP30

0

0

0

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702102 Siemens 6GK53240BA003AR3 6GK5324-0BA00-3AR3 19" switch box 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1702102 Siemens 6GK53240BA003AR3 6GK5324-0BA00-3AR3 19" switch box 10 / 100 MBit/s

Description

SIMATIC HMI TP1500 Comfort Pro, support arm for extension unit, Comfort Panel, Touch operation, 15" widescreen TFT display 16 million colors, PROFINET interface, MPI/PROFIBUS DP interface, 24 MB configuration memory, WEC 2013, configurable from WinCC Comfort V14 SP1 with HSP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)