
Highlights & Details
Sygonix SY-4414894 Wi-Fi Bullet camera 1920 x 1080 p IP66 Outdoors
- Solar powered
- Microphone
- Motion detector
Technical specifications
- Support Micro SD card: max. 32 GB
- Outputs: USB
- Number of IR LEDs: 8
- Resolution 1920 x 1080@15 fps
- PIR sensor detection range 8 m
- Battery 18650, 2600 mAh, 3.7 V
- Charging time: 6-8 h
- Standby: 1 month (with less than 5 activities per day)
- Supports up to 4 batteries
- IR: 850nm
- Solar panel 1.32 W, output: 5.5 V/240 mA
- Product type
CCTV camera
- CCTV features
Motion detector
Microphone
Solar panel
- Camera type
Bullet camera
- Resolution (max.)
1920 x 1080 p
- Sensor type
CMOS
Tuya
- Focal length
3,6 mm
- Viewing angle
90°
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 32 GB)
- Width
96 mm
- Height
69 mm
- Depth
203 mm
- Dim
(W x H x D) 96 x 69 x 203 mm
- Weight
580 g
IP66
- Signal standard
IP
- Resolution
1920 x 1080 p
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207447 Sygonix SY-4414894 Wi-Fi IP66 CCTV camera 1920 x 1080 p
Conformity certificate
Conformity certificate 2207447 Sygonix SY-4414894 Wi-Fi IP66 CCTV camera 1920 x 1080 p
Warranty Terms
Warranty Terms 2207447 Sygonix SY-4414894 Wi-Fi IP66 CCTV camera 1920 x 1080 p
Description
Do more security for your home and at the same time save money with solar energy? The Sygonix 1080P solar Wi-Fi camera, which has a solar module and has been specially developed for outdoor use, has everything firmly in view in the entrance area and garden. Thanks to the integrated motion detector, microphone and a viewing angle of 90°, the user can experience what is happening in front of or behind the house in real time.
Perfect partner for Smart Home
Its WLAN function also makes the Sygonix camera with a resolution of 1080 pixels an attentive companion in the Smart Home. Here again it is compatible with Conrad Connect. Up to 32 GB of data can also be stored on a Micro SD card (not included). And of course, the Sygonix Solar WLAN camera 1080P is also very alert when the sun doesn't shine for a while: USB cables or batteries ensure power supply in this case.
This text is machine translated.
Features
- Motion detector
- Solar module
Scope of delivery
- Camera
- Antenna
- Bracket
- Reset pin
- 6x Screws for battery compartment cover
- 2x Screws for bracket
- 3x Screws for wall mounting
- 3x Dowels
- Hex wrench
- 2x Battery
- USB cable
- User manual
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































