• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10479 VT-61003 LED panel EEC: E (A - G) SMD LED 3 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

82 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 3 W Total luminous flux= 330 lm Colour temperature= 6500 K White

Technical specifications

Product type

LED panel

Operating voltage

220 V

Bulb type

SMD LED

Rating per bulb

3 W

3 W

330 lm

Total luminous flux

330 lm

6500 K

Colour

White

Energy consumption

3 kWh/1000h

Type

Square

Radiation angle

360°

Light features

Incl. ballast

Recess length

80 mm

Recess width

80 mm

Recess depth

28.2 mm

Protection class

IP20

Factory colour

White

Material

Plastic

Weight

0.08 kg

E (A - G)

Dim

(L x W x H) 90.2 x 90.2 x 28.2 mm

No

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Width

90.2 mm

Height

28.2 mm

Length

90.2 mm

Depth

28.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588502 V-TAC 10479 VT-61003 LED panel EEC: E (A - G) SMD LED 3 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)