
1/7
LED panel
220 V
SMD LED
3 W
3 W
330 lm
330 lm
3000 K
Warm white
3 kWh/1000h
Square
360°
Incl. ballast
80 mm
80 mm
28.2 mm
IP20
White
Plastic
0.08 kg
E (A - G)
(L x W x H) 90.2 x 90.2 x 28.2 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
90.2 mm
28.2 mm
90.2 mm
28.2 mm
User & Safety Instructions 3588507 V-TAC 10477 VT-61003 LED panel EEC: E (A - G) SMD LED 3 W White
The necessary accessories are required to use the article as described.