
1/7
LED panel
220 V
SMD LED
24 W
24 W
2640 lm
2500 lm
4000 K
Natural white
24 kWh/1000h
Square
360°
Incl. ballast
280 mm
280 mm
28.6 mm
IP20
White
Plastic
0.52 kg
E (A - G)
(L x W x H) 295 x 295 x 28.6 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
295 mm
28.6 mm
295 mm
28.8 mm
yes
User & Safety Instructions 3588539 V-TAC 10490 VT-61024 LED panel EEC: E (A - G) SMD LED 24 W White
The necessary accessories are required to use the article as described.