• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10489 VT-61024 LED panel EEC: F (A - G) SMD LED 24 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VT-61024 24W LED backlight recessed panel square 3000K

  • Power= 24 W Total luminous flux= 2500 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED panel

Operating voltage

220 V

Bulb type

SMD LED

Rating per bulb

24 W

24 W

2500 lm

Total luminous flux

2500 lm

3000 K

Colour

Warm white

Energy consumption

24 kWh/1000h

Type

Square

Radiation angle

360°

Recess length

280 mm

Recess width

280 mm

Recess depth

28.6 mm

Protection class

IP20

Factory colour

White

Material

Plastic

Weight

0.52 kg

F (A - G)

Dim

(L x W x H) 295 x 295 x 28.6 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

295 mm

Height

28.6 mm

Length

295 mm

Depth

28.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588540 V-TAC 10489 VT-61024 LED panel EEC: F (A - G) SMD LED 24 W White

Description

Stable and robust mini-panels with background lighting. High-quality power transformers ensure reliable service life. Fitted with highly efficient LED SMD chips. Free of lead and mercury, thus environment-friendly. Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)