
ifm Electronic Electronic fluid level gauge LK1024 LK1024 Operating voltage (range): 18 - 30 V DC Reading range: 0.05 -
Highlights & Details
Ifm LK1024 Electronic level sensor
- For reliable level monitoring of tanks and containers
- Suitable for water, oils and coolants
- Easy-to-read 4-digit LED display
- Convenient operation via keys or parameterization via IO-Link
Technical specifications
- Dimensions [mm]: Ø 16
- Active area A [mm]: 585
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2
- Display: Display unit / status: 2 x LED, green (cm, inch); switching status: 2 x LED, yellow; measured values: Alphanumeric display, 4-digit; parameter settings: Alphanumeric display, 4 digit
- IO-Link Revision: 1.1
- Level measuring principle: Capacitive
- SDCI standard IEC 61131-9
- Rod length L [mm]: 728
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: 0...60
- Factory setting: Water-based coolant; water; water-like media
- Repeatability ± 2
- Resolution [mm]: 5
- Short-circuit protection version: Thermal, synchronized
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; IO-Link
- Tank pressure [bar]: 0.5; (when fitted with mounting accessories: E43001 - E43007, E43019)
- Required master port class: A
- Standby delay time [s]: < 3
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Medium dielectric constant: > 2
- Electrical version: PNP/NPN
- Total number of outputs: 2
- Weight [g]: 552,400
- Hysteresis OP - Setting range [mm]: 4
- In steps of - setting range [mm]: 10
- Inactive Range I1 / I2 [mm]: 104 / 39
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -25...80
- Max. Speed of level change [mm/s]: 300
- max. Voltage drop switch output DC [V]: 2.5
- Media: Water-based coolant; oils; oil-based media; water; water-like media
- Medium temperature - cooling lubricant [°C]: 0...35; (with air-conditioning pipe E43102: 35...55 )
- Medium temperature - oil [°C]: 0...70
- Medium temperature - water [°C]: 0...35; (with air-conditioning pipe E43102: 35...55 )
- Medium temperature short time - oil [°C]: 0...90; (< 1 h)
- Measurement error: ± 5
- Min Process cycle time [ms]: 3.2
- MTTF: 265
- Not suitable for: Highly conductive media; adhesive media; granules; bulk materials; acids; Caustics; Food and electroplating area
- Parameterization options: Hysteresis/window; NO/NC; switching logic; SP/RP position; adjustment OP; Media selection; offset setting; switch/return delay
- Profile: Smart sensor: Process data variable; device identification, device diagnostics
- Analogue process data: 2
- Binary process data: 2
- Reference point OP - Adjustment range [mm]: 200 - 240 - 280 - 310 - 350 - 390 - 420 - 460 - 500 - 530 - 570 - 610- OFF
- Return point RP - Setting range [mm]: 50...580
- SP switch point - setting range [mm]: 60...590
- IP 67 protection
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 50
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: PP
- Product type
Electronic fluid level gauge
- Type
LK1024
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Outputs
PNP
NPN
- Material
PP
- Enclosure material
Stainless steel V2A
- Media temperature (min.)
0 °C
- Max. media temperature
70 °C
- Max. operating pressure
0.5 bar
- Reading range (min.)
0.05 m
- Reading range (max.)
0.636 m
- Reading range
0.05 - 0.636 m
IP67
- Weight
0.5070 kg
- Min. ambient temperature
0 °C
- Max. ambient temperature
60 °C
- (Ø)
16 mm
- Dim
(Ø) 16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321405 ifm Electronic Electronic fluid level gauge LK1024 LK1024 Operating voltage (range): 18 - 30 V DC Reading range: 0.05 -
User & Safety Instructions
User & Safety Instructions 3321405 ifm Electronic Electronic fluid level gauge LK1024 LK1024 Operating voltage (range): 18 - 30 V DC Reading range: 0.05 -
Description
This text is machine translated.
What kind of Industrial Flow Meters & Flow Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































































































