
ifm Electronic Electronic fluid level gauge LR3000 LR3000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
Highlights & Details
Ifm LR3000 Electronic level sensor
- For reliable level monitoring of tanks and containers
- Suitable for water, oils and coolants
- Easy-to-read 4-digit LED display
- Modular system of electronics and probe rod
- Adjustment to different tank heights by shortening the probe rod
- Convenient operation via keys or parameterization via IO-Link
Technical specifications
- Active area A [mm]: L-40; (when set to oil and oil based media: L-60)
- Analog output voltage [V]: 0...10, invertable; (scalable)
- Analog output current [mA]: 4...20, invertable; (scalable)
- Number of analog outputs: 1
- Number of digital outputs: 1
- Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
- Display: Display unit: 3 x LED, green; switching state: 1 x LED, yellow; level: Alphanumeric display, 4-digit; parameter settings: Alphanumeric display, 4 digit
- IO-Link Revision: 1.1
- Level measurement principle: Guided microwave
- SDCI STANDARD IEC 61131-9 CDV
- Rod length L [mm]: 100...1600
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...60
- Application: For industrial use
- Resolution [mm]: 1
- Short-circuit protection version: Thermal, synchronized
- Output function: NO/NC contact; (can be parameterized)
- Output signal: Switching signal; analog signal; IO-Link
- Required master port class: A
- Standby delay time [s]: < 3
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Dielectric constant of medium: ≥ 1.8; (for media with DK 1.8...5 (e.g. oils) a coaxial tube is required for operation)
- Compressive strength [bar]: 16
- Electrical version: PNP
- Recommended media: Water; water-based media; oils; oil-based media
- Total number of outputs: 2
- Weight [g]: 378,400
- Hysteresis - setting range [mm]: > 5
- In steps of - setting range [mm]: 5
- Inactive range I1 / I2 [mm]: 30 / 10; (when set to oil and oil-based media: 30 / 30)
- Communication interface: IO-Link
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...80
- MAWP for applications according to CRN [bar]: 16
- Max. Burden [Ω]: 500
- max. Voltage drop switch output DC [V]: 2.5
- Media: Liquid media
- Measurement error [mm]: ± 7
- Measuring frequency [Hz]: 4
- Min Load resistance [Ω]: 2000
- Min Process cycle time [ms]: 2.3
- MTTF: 196
- Not for use: See user manual, chapter 'Intended use'.
- Zero signal voltage [V]: 0
- Zero signal current [mA]: 4.0
- Offset error [mm]: 5
- Profiles: No Profile
- Process connection: Thread connection G 3/4 External thread
- Analogue process data: 1
- Binary process data: 1
- Process temperature [°C]: -25...80; (90 < 1 h; see note in remarks)
- Return point RP - Setting range [mm]: 10... L-35
- Switching point SP - Adjustment range [mm]: 15...L-30
- IP 67 protection
- Protection class III
- SIO mode: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 30
- Temperature influence per 10 K: ± 0.2
- Overload-proof: Yes
- Vacuum strength [mbar]: -1000
- Reverse polarity protection: Yes
- Full signal voltage [V]: 10
- Full signal current [mA]: 20
- Materials in contact with the Medium: 1.4305 (stainless steel / 303); Probe connection: 1.4435 (stainless steel / 316L); PTFE; FKM; seal: NBR fiber reinforced
- Repeatability [mm]: ± 5
- Product type
Electronic fluid level gauge
- Type
LR3000
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Outputs
PNP
- Material
Stainless steel
- Sealant
NBR
- Enclosure material
Stainless steel V2A
- Media temperature (min.)
-25 °C
- Max. media temperature
80 °C
- Max. operating pressure
16 bar
- Accuracy ±
7 mm
- Reading range (min.)
0.02 m
- Reading range (max.)
1.58 m
- Reading range
0.02 - 1.58 m
- Contact type
1 maker
IP67
- Weight
0.3790 kg
- Min. ambient temperature
-25 °C
- Max. ambient temperature
60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321344 ifm Electronic Electronic fluid level gauge LR3000 LR3000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
User & Safety Instructions
User & Safety Instructions 3321344 ifm Electronic Electronic fluid level gauge LR3000 LR3000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -
Description
This text is machine translated.
What kind of Industrial Flow Meters & Flow Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































































































































