• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Electronic fluid level gauge LR8000 LR8000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -

Image similar
Product type
Electronic fluid level gauge
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
1.58 m
Type
LR8000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm LR8000 Electronic Level Sensor

  • For reliable level monitoring of tanks and containers
  • Suitable for water, oils and coolants
  • Easy-to-read 4-digit LED display
  • Modular system of electronics and probe rod
  • Adjustment to different tank heights by shortening the probe rod
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Active area A [mm]: L-40; (when set to oil and oil based media: L-60)
  • Number of digital outputs: 4
  • Number of inputs and outputs: Number of digital outputs: 4
  • Display: Display unit: 3 x LED, green; switching state: 4 x LED, yellow; level: Alphanumeric display, 4-digit; parameter settings: Alphanumeric display, 4 digit
  • IO-Link Revision: 1.1
  • Level measurement principle: Guided microwave
  • SDCI STANDARD IEC 61131-9 CDV
  • Rod length L [mm]: 100...1600
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...60
  • Application: For industrial use
  • Resolution [mm]: 1
  • Short-circuit protection version: Thermal, synchronized
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal; IO-Link
  • Required master port class: A
  • Standby delay time [s]: < 3
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Dielectric constant of medium: ≥ 1.8; (for media with DK 1.8...5 (e.g. oils) a coaxial tube is required for operation)
  • Compressive strength [bar]: 16
  • Electrical version: PNP
  • Recommended media: Water; water-based media; oils; oil-based media
  • Total number of outputs: 4
  • Weight [g]: 380,450
  • Hysteresis - setting range [mm]: > 5
  • In steps of - setting range [mm]: 5
  • Inactive range I1 / I2 [mm]: 30 / 10; (when set to oil and oil-based media: 30 / 30)
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...85
  • MAWP for applications according to CRN [bar]: 16
  • max. Voltage drop switch output DC [V]: 2.5
  • Media: Liquid media
  • Measurement error [mm]: ± 7
  • Measuring frequency [Hz]: 4
  • Min Process cycle time [ms]: 2.3
  • MTTF: 205
  • Not for use: See user manual, chapter 'Intended use'.
  • Offset error [mm]: 5
  • Profiles: No Profile
  • Process connection: Thread connection G 3/4 External thread
  • Analogue process data: 1
  • Binary process data: 4
  • Process temperature [°C]: -25...80; (90 < 1 h; see note in remarks)
  • Return point RP - Setting range [mm]: 10... L-35
  • Switching point SP - Adjustment range [mm]: 15...L-30
  • IP 67 protection
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0066 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Current consumption: < 30
  • Temperature influence per 10 K: ± 0.2 %
  • Overload-proof: Yes
  • Vacuum strength [mbar]: -1000
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4305 (stainless steel / 303); Probe connection: 1.4435 (stainless steel / 316L); PTFE; FKM; seal: NBR fiber reinforced
  • Repeatability [mm]: ± 5
Product type

Electronic fluid level gauge

Type

LR8000

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

Material

Stainless steel

Sealant

NBR

Enclosure material

Stainless steel V2A

Media temperature (min.)

-25 °C

Max. media temperature

80 °C

Max. operating pressure

16 bar

Accuracy ±

7 mm

Reading range (min.)

0.02 m

Reading range (max.)

1.58 m

Reading range

0.02 - 1.58 m

IP67

Weight

0.3940 kg

Min. ambient temperature

-25 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321317 ifm Electronic Electronic fluid level gauge LR8000 LR8000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -

User & Safety Instructions

User & Safety Instructions 3321317 ifm Electronic Electronic fluid level gauge LR8000 LR8000 Operating voltage (range): 18 - 30 V DC Reading range: 0.02 -

Description

Ifm LR8000 Electronic Level Sensor

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.