
Highlights & Details
Ifm II5986 Inductive Sensor
- Precise, linear output signal
- Very high repeat accuracy
- For the contact-less distance measurement
- High operating temperature range
- Robust metal casing for use in harsh industrial environments
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 70
- Analog output current [mA]: 4...20; (linear; slope: 1.778 /mm; with frontal approach and target of steel (ST37): 30 x 30 x 1 mm)
- Response time [ms]: < 10
- Display: Target in range: 4 x LED, yellow; target out of range: 4 x LED, flashing yellow
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: 50
- Output function: NO/NC contact; (can be parameterized)
- Required master port class: A
- Operating voltage [V]: 15... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Electrical design: PNP/NPN; (parameterizable)
- Embedded software included: Yes
- Housing: Threaded design
- Weight [g]: 125,900
- Thread name M30 x 1.5
- Hysteresis: 3...15
- IO-Link functions (acyclic): Switching cycle counter; on-cycle counter; operating hours counter; internal temperature; application-specific marking
- Communication interface: IO-Link
- Correction factor (Al): 0.5
- Correction factor (Cu): 0.4
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.8
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Analog output linearity error [%]: ± 1; (of measuring range end value)
- Max. Load [Ω]: 500; (Ub <=18 V;; Max. max. Voltage drop switch output DC [V]: 2.5
- Measuring range [mm]: 1...10
- Min Process cycle time [ms]: 3.2
- MTTF: 515
- Profile: Smart sensor: Identification and diagnosis; multi-channel, two setpoint switching sensor, type 0 generic profiled sensor; teach channel
- Switching frequency DC [Hz]: 300
- Switch point IO-Link [mm]: 1.88...9.35
- PROTECTION CLASS IP 65; IP 66; IP 67; IP 68; IP 69K
- Protection class: II
- SIO mode: Yes
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 30
- Temperature drift: ± 5 %; (from end-of-range value)
- Temperature coefficient [%/K of MEW]: ±0.15
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Repeatability Analogue output [%]: ± 1; (from end-of-range value)
- Product type
Sensor
- Type
II5986
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Contact type
1 breaker
1 maker
Analogue
- Outputs
PNP
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
70 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 70 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319442 ifm Electronic Sensor Inductive II5986 II5986 M30 shielded PNP, NPN (Ø x L) 30 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3319442 ifm Electronic Sensor Inductive II5986 II5986 M30 shielded PNP, NPN (Ø x L) 30 mm x 70 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































































































